Gigahertz Solutions 930-298 HFEW35C EM Tester Isotropic Wide-Band

MPN
930-298
EAN-13
4039009930298
Order Code
09-2101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1365.29 £1160.50
10+ £1113.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gigahertz Solutions HFEW35C HF EM radiation tester measures electromagnetic radiation in a high-frequency range with precision. It's ideal for detecting field strength and flux density to manage electronic smog. Commonly used by professionals for diagnosing and assessing electromagnetic interference.
Type HF EM radiation tester
Radiation Type EM Radiation
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 330 x 275 x 164 mm
Display LCD
Frequency Range 27 MHz - 6GHz
Height 164mm
Length 330mm
Max. frequency 6GHz
Min. frequency 27MHz
Power flux density reading range 0.1 - 1999 µW/m²
Power flux density reading range (max.) 1999 µW/m²
Power flux density reading range (min.) 0.1 µW/m²
Power supply (details) 9 V Block (device)
Reading Type Radiant flux
Weight 1.37kg
Width 275mm

Reviews

Be the first to submit a review

Trustpilot