Gigahertz Solutions 130-544 ME 3030B LF EM Tester Home/Professional Use

MPN
130-544
EAN-13
4039009130544
Order Code
09-2094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £150.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gigahertz Solutions ME 3030B LF EM radiation tester is a precision instrument designed to measure low-frequency electromagnetic radiation. It identifies sources of electric smog, making it ideal for assessing exposure in home and work environments. This electrosmog detector is a key tool for ensuring health safety by monitoring electromagnetic radiation levels.
Type LF EM radiation tester
Radiation Type EM Radiation
AC field reading range (max.) 1999 V/m
AC field reading range (min.) 1 V/m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 180 x 74 x 32 mm
Display LCD
Display (details) 3.5 digit LCD, audible signal proportional to field strength (like a Geiger counter)
Frequency Range 16 Hz - 2kHz
Frequency Response 16 Hz up to 2 kHz, - 2 dB (Mains/Railways harmonic content)
Height 32mm
Length 180mm
Magnetic flux density reading range 1 - 1999 nT
Magnetic flux density reading range (max.) 1999 nT
Magnetic flux density reading range (min.) 1 nT
Max. frequency 2kHz
Min. frequency 16Hz
Power supply (details) 9 V battery pack
Reading Type Radiant flux
Weight 175g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot