Gesipa 1679661 AccuBird Pro Cordless Rivet Gun 18V Li-ion Fast Durable

MPN
1679661
Brand
Gesipa
EAN-13
4007081102438
Order Code
09-2073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1134.61 £964.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/11/2026

The Gesipa AccuBird Pro CAS cordless rivet gun, model 1679661, is an 18 V power tool designed for professional use. It features a 2 Ah Li-ion battery and includes both rechargeables and a charger, catering to long sessions of uninterrupted riveting. Typically used in construction and manufacturing, it is ideal for quick and efficient fastening of materials without the need for cords.
Type Cordless rivet gun
Capacity 2Ah
Height 290mm
Length 279mm
Number of power packs included 1
Power supply (LOV) rechargeable
Technology Li-ion
Voltage 18V
Weight 2.1kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot