Gesipa 1571258 Flipper Plus Comb Pliers 217mm Ergonomic Ratchet Function

MPN
1571258
Brand
Gesipa
EAN-13
4007081083546
Order Code
09-2069
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £203.34 £172.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Gesipa 1571258 comb pliers feature a length of 217 mm and are sold as a single piece. These pliers are known for their durability and precision in gripping tasks. They are typically used in automotive and mechanical applications for securing and adjusting components.
Type Comb pliers
Length 217mm
Rivet diameter (max.) 5mm
Rivet diameter (min.) 2.4mm
Weight 750g

Reviews

Be the first to submit a review

Trustpilot