Gesipa 1457662 PolyGrip Riveter Set 275mm Aluminium/Steel 5 Blind Sizes

MPN
1457662
Brand
Gesipa
EAN-13
4007081927017
Order Code
09-2048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £118.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gesipa 1457662 riveter set, measuring 275 mm, offers reliable performance for industrial applications. Ideal for creating secure fastenings, this set is handy for both metalwork and mechanical assemblies. Produced by Gesipa, it ensures durability and efficiency in demanding environments.
Type Riveter set
Height 40mm
Length 275mm
Weight 580g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot