Gesipa 1456674 Scissor Riveter 810mm Blind Rivets 3.0-6.4mm High Quality

MPN
1456674
Brand
Gesipa
EAN-13
5013656120027
Order Code
09-2043
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 05/11/2026

The Gesipa 1456674 is a durable scissor riveter designed for efficient riveting tasks. With an 810 mm length, it offers excellent leverage and ease of use. Typical applications include securing metal sheets and constructing framework.
Type Lazy tong
Length 810mm
Rivet diameter (max.) 6.4mm
Rivet diameter (min.) 3mm
Weight 1930g

Reviews

Be the first to submit a review

Trustpilot