Gesipa 1434107 Riveter 570mm For Blind Rivets 3-6.4mm Diameter All Materials

MPN
1434107
Brand
Gesipa
EAN-13
4007081130011
Order Code
09-2018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £228.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gesipa manufactures the 1434107 Riveter with a length of 570 mm. This tool is designed for efficient rivet installation in various materials. It is commonly used in construction and repair projects requiring fast and secure fastening.
Type Riveter
Length 570mm
Rivet diameter (max.) 6.4mm
Rivet diameter (min.) 3mm
Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot