Gesipa 1434042 Riveter 260mm Hand-blind Rivet for Aluminium/Steel

MPN
1434042
Brand
Gesipa
EAN-13
4007081050050
Order Code
09-2016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The Gesipa 1434042 riveter is a 260 mm tool designed for effective riveting applications. It is made by Gesipa, known for high-quality fastening solutions. This riveter is typically used in metalwork and construction for joining materials securely.
Type Riveter
Length 260mm
Rivet diameter (max.) 5mm
Rivet diameter (min.) 2.4mm
Weight 575g

Reviews

Be the first to submit a review

Trustpilot