Gesipa 1434040 Riveter 260mm Ergonomic Handles Easy Maintenance

MPN
1434040
Brand
Gesipa
EAN-13
4007081050012
Order Code
09-2015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £69.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Gesipa 1434040 is a 260 mm riveter, designed for effective fastening applications. This versatile tool is ideal for assembling metal parts and sheet materials. Manufactured by Gesipa, it ensures durability and precision in both professional and DIY tasks.
Type Riveter
Length 260mm
Rivet diameter (max.) 5mm
Rivet diameter (min.) 2.4mm
Weight 575g

Reviews

Be the first to submit a review

Trustpilot