Gesipa 1433950 Riveter Ergonomic Processes 5 mm Diameter Aluminium Rivets

MPN
1433950
Brand
Gesipa
EAN-13
4007081010009
Order Code
09-2012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £81.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Gesipa 1433950 Riveter is a robust tool with a length of 221 mm, ideal for secure fastening tasks. Manufactured by Gesipa, it ensures efficient rivet placement and durability. This riveter is commonly used in automotive and construction applications for reliable structural linking.
Type Riveter
Length 221mm
Rivet diameter (max.) 5mm
Rivet diameter (min.) 2.4mm
Weight 750g

Reviews

Be the first to submit a review

Trustpilot