Gembird TWST-01-W In-ear headphones Bluetooth Stereo White Hi-Fi Sound

MPN
TWST-01-W
Brand
Gembird
EAN-13
8716309132350
Order Code
16-3440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird TWST-01-W is a set of in-ear headphones, designed to provide Bluetooth connectivity and high-fidelity sound in a compact, ergonomic form. The headphones feature advanced stereo audio capabilities, leveraging Bluetooth technology to ensure seamless wireless experiences for users, marked by a sound profile that prioritises clarity and depth. Encased in a sleek white finish, the TWST-01-W headphones are crafted for users requiring portable and unobtrusive audio solutions without compromising on sound quality. Commonly used in engineering environments, these headphones are ideal for tasks requiring focus and precision, such as detailed design work or for enhancing productivity during travel by reducing ambient distractions. With a focus on durability and ease of use, they are suitable for various professional applications where reliable audio performance is crucial.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 34g
Bluetooth Version 5.4
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Power Supply Li-Po rechargeable battery (built-in)
Sound pressure 4dB

Reviews

Be the first to submit a review

Trustpilot