Gedore RED Chisels & Punches Pin punch 612005

Gedore Brand: Gedore
The Gedore range of pin punches is a collection of precision tools designed for driving pins and removing damaged fasteners.
Description Image Product Buy Pricing (Ex VAT) Shank Diameter DIN Standard Dim Length Shank Ø Weight Type Material
Gedore RED 3300808 Pin Punch 8-point 150x2 mm shaft Ø 10 mm
Gedore RED 3300808 Pin Punch 8-point 150x2 mm shaft Ø 10 mm
Standard range
Order code: 03-7660
MPN: 3300808

Despatched same day - 1 in stockBack-order availability date - 05/08/2026
1+ £5.66
Price per unit Ex VAT
10mm (Ø) 10mm Pin punch Chromium-vanadium steel
Gedore RED 3300809 Pin Punch 8-point 150x3 mm shaft Ø 10 mm
Gedore RED 3300809 Pin Punch 8-point 150x3 mm shaft Ø 10 mm
Standard range
Order code: 03-7661
MPN: 3300809

Despatched within 4 working days - 3 in stock
1+ £6.65
Price per unit Ex VAT
DIN 6450 150mm 10mm 65g Pin punch Chromium-vanadium steel
Gedore RED 3300810 Pin Punch 8-point 150x4 mm shaft Ø 10 mm
Gedore RED 3300810 Pin Punch 8-point 150x4 mm shaft Ø 10 mm
Standard range
Order code: 03-7662
MPN: 3300810

Despatched within 4 working days - 2 in stock
1+ £6.47
Price per unit Ex VAT
10mm (Ø) 10mm Pin punch Chromium-vanadium steel
Gedore RED 3300811 Pin Punch 8-point 150x5 mm shaft Ø 10 mm
Gedore RED 3300811 Pin Punch 8-point 150x5 mm shaft Ø 10 mm
Extended range
Order code: 03-7663
MPN: 3300811

Back order - 51 availableBack-order availability date - 17/08/2026
1+ £6.40
Price per unit Ex VAT
10mm (Ø) 10mm Pin punch Chromium-vanadium steel

Trustpilot