Gedore RED 3300808 Pin Punch 8-point 150x2 mm shaft Ø 10 mm

MPN
3300808
Brand
Gedore
EAN-13
4060833008082
Order Code
03-7660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/08/2026

The Gedore RED cotter pin driver, model 3300808, features an 8-edge design with a 150 x 2 mm shaft and a Ø 10 mm size, offering precision and durability. Manufactured by Gedore RED, the tool is robust and ideal for driving out pins and fasteners in mechanical and maintenance applications. It is suitable for professional and home use, ensuring efficiency and ease during various tasks.
Type Pin punch
Shank Diameter 10mm
Dim (Ø) 10mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot