Gedore RED 3300809 Pin Punch 8-point 150x3 mm shaft Ø 10 mm

MPN
3300809
Brand
Gedore
EAN-13
4060833008099
Order Code
03-7661
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Gedore RED manufactures the Pin punch 3300809, a precise tool ideal for driving pins out of mechanical parts. Its robust construction ensures durability during tasks such as aligning holes for assembly. Typically, this tool is used in automotive and machinery maintenance.
Type Pin punch
DIN Standard DIN 6450
Length 150mm
Material Chromium-vanadium steel
Shank Ø 10mm
Weight 65g

Reviews

Be the first to submit a review

Trustpilot