Gedore RED 3300811 Pin Punch 8-point 150x5 mm shaft Ø 10 mm

MPN
3300811
Brand
Gedore
EAN-13
4060833008112
Order Code
03-7663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 17/08/2026

The Gedore RED Cotter pin driver 8-Kant, model number 3300811, features a robust design for driving pins efficiently. Manufactured by Gedore RED, it is crafted to ensure precision in inserting or removing cotter pins. Typically used in automotive and machinery applications, it enhances maintenance and assembly tasks.
Type Pin punch
Shank Diameter 10mm
Dim (Ø) 10mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot