Gedore RED 3300810 Pin Punch 8-point 150x4 mm shaft Ø 10 mm

MPN
3300810
Brand
Gedore
EAN-13
4060833008105
Order Code
03-7662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED Cotter Pin Driver, model 3300810, features an 8-kant design for easy pin insertion and removal. Manufactured by Gedore RED, this tool is durable and precise. It is typically used for aligning and securing cotter pins in mechanical assemblies.
Type Pin punch
Shank Diameter 10mm
Dim (Ø) 10mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot