Gedore RED 3301711 Power Wrench 1/2" in 2/6 CT module, 14 pieces

MPN
3301711
Brand
Gedore
EAN-13
4060833017114
Order Code
03-7912
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore RED R22150012 nut runner is a robust tool designed for use with 1/2" sockets. Known for its durability, it is ideal for tasks requiring precision and strength. Typical applications include automotive repairs and assembly work in various industries.
Type Nut runner
Imperial or Metric Metric
Size Various
Length 310mm
Drive 1/2"
Material Cromoly steel
Weight 2840g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot