Gedore RED 3301575 TX Screw Tool Set in a 75-piece case

MPN
3301575
Brand
Gedore
EAN-13
4060833015752
Order Code
03-7876
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £155.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 212 availableBack-order availability date - 20/07/2026

The Gedore RED 3301575 tool kit comprises 75 assorted tools designed for versatility and durability. It features high-quality materials suitable for both professional and DIY use. This comprehensive set is ideal for various repair and maintenance tasks.
Type Tool kit
Number of Pieces 75
Dim (L x W x H) 383 x 272 x 80 mm
Function Imperial
Height 80mm
Length 383mm
Weight 3500g
Width 272mm

Reviews

Be the first to submit a review

Trustpilot