Gedore RED 3301372 2C-Screwdriver hexagonal 8 mm length 100 mm

MPN
3301372
Brand
Gedore
EAN-13
4060833013727
Order Code
03-7836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED socket bit features a metric size of 8 mm and a blade length of 100 mm, providing precision and reach in tight spaces. This high-quality tool is ideal for automotive repairs and mechanical applications requiring hex head fastener engagement. Manufactured by Gedore RED, it offers durability and reliability for professional and DIY use.
Length 210mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
(Ø) 11.8mm
Dim (Ø x L) 11.8 mm x 210 mm
Downforce Hex head
Handle Ø 11.8mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Product Type Screwdriver
Spanner size 8mm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot