Gedore RED 3301262 2C-Screwdriver TX T10 length 100 mm

MPN
3301262
Brand
Gedore
EAN-13
4060833012621
Order Code
03-7812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 228 availableBack-order availability date - 31/10/2026

The Gedore RED Star screwdriver, model number R38401115, features a T10 size and a 100 mm blade length. Known for its precision and reliability, this tool is ideal for working with Torx screws. It is commonly used in electronics and mechanical applications where precise screw driving is crucial.
Length 200mm
ESD Safe No
Tip Type Round
Tip Size T10,
VDE/1000V Approved No
Blade Diameter 5mm
Downforce Star
Material Cromoly steel
Material properties chrome plated
Product Type Screwdriver
Size T 10
Weight 25g

Reviews

Be the first to submit a review

Trustpilot