Gedore RED 3301225 2C-Screwdriver Slot 3 mm 0.5x75 mm

MPN
3301225
Brand
Gedore
EAN-13
4060833012256
Order Code
03-7805
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 584 availableBack-order availability date - 09/10/2026

Gedore RED's slotted screwdriver, model R38100315, features a flat blade design suitable for standard screw types. It is crafted for precision and durability, making it ideal for both professional and DIY applications. This tool is a reliable choice for tasks requiring careful and accurate screw adjustments.
Length 75mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Blade Diameter 3.0mm
Blade Thickness 0.0mm
DIN Standard DIN 5264
Downforce Slot
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot