Gedore RED 3301214 Torque Wrench 1/4" 5-25 Nm

MPN
3301214
Brand
Gedore
EAN-13
4060833012140
Order Code
03-7797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £148.84
10+ £144.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore RED R48900025 torque wrench has a range of 5 to 25 Nm, making it suitable for precision tasks. It's ideal for applications requiring controlled torque, such as automotive or bicycle maintenance. Manufactured by Gedore, this tool ensures accurate and reliable fastening.
Type Torque wrench
Length 285mm
Torque Range 25Nm
Calibrated to Manufacturer's standards (no certificate)
Downforce 1/4" (6.3 mm)
Torque (min.) 5Nm

Reviews

Be the first to submit a review

Trustpilot