Gedore RED 3301160 Pipe Wrench 90° SV model For Ø 3 length 635 mm

MPN
3301160
Brand
Gedore
EAN-13
4060833011600
Order Code
03-7781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 12/08/2026

The Gedore RED Alligator wrench, identified by part number R27100030, features a 90° angle design for optimal grip. This pipe wrench is ideal for loosening and tightening pipes and fittings with its unique alligator-style jaw. Manufactured by Gedore, it's suitable for various plumbing and maintenance tasks.
Type Alligator wrench
DIN Standard DIN 5234
Jaw angle 90°
Material Chromium-vanadium steel
Weight 3100g

Reviews

Be the first to submit a review

Trustpilot