Gedore RED 3301076 Double Open Ended Spanner 24x26 mm

MPN
3301076
Brand
Gedore
EAN-13
4060833010764
Order Code
03-7766
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,619 availableBack-order availability date - 19/11/2026

The Gedore RED 3301076 is a double-ended open ring spanner with metric sizes 24-26 mm. Its robust construction makes it suitable for various tightening and loosening tasks. This tool is typically used in automotive and mechanical applications where reliable fastening is essential.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 245mm
DIN Standard DIN 895
Material Chromium-vanadium steel
Weight 288g

Reviews

Be the first to submit a review

Trustpilot