Gedore RED 3301069 Double Open Ended Spanner 10x11 mm

MPN
3301069
Brand
Gedore
EAN-13
4060833010696
Order Code
03-7763
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 376 availableBack-order availability date - 19/11/2026

The Gedore RED Double-ended open ring spanner, model 3301069, features metric sizes of 10 and 11 mm. This durable spanner is ideal for tightening or loosening nuts and bolts in automotive and mechanical applications. Its robust design ensures reliability and efficiency during use.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 10 x 11mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot