Gedore RED 3301067 Double Open Ended Spanner 6x7 mm

MPN
3301067
Brand
Gedore
EAN-13
4060833010672
Order Code
03-7762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED 3301067 is a double-ended open ring spanner with sizes 6 mm and 7 mm, ideal for precision tasks. Manufactured from high-quality materials, it reliably provides a firm grip on nuts and bolts. This tool is commonly used in automotive and mechanical repairs for loosening or tightening fasteners.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 97mm
DIN Standard DIN 895
Material Chromium-vanadium steel
Weight 17g

Reviews

Be the first to submit a review

Trustpilot