Gedore RED 3301002 Adjustable Wrench With Ratchet 36 mm length 256mm

MPN
3301002
Brand
Gedore
EAN-13
4060833010023
Order Code
03-7756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £41.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 20/09/2026

The Gedore RED 3301002 Shifter is a sturdy, adjustable wrench with a metric spanner size of 36 mm. Manufactured by Gedore, it is designed for versatile use in various mechanical and plumbing applications. Its robust build ensures durability and reliability for professional and DIY tasks.
Type Shifter
Overall Length 256mm
Material Chromium-vanadium steel
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot