Gedore RED 3301001 Adjustable Wrench With Ratchet 30 mm length 205mm

MPN
3301001
Brand
Gedore
EAN-13
4060833010016
Order Code
03-7755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.75
10+ £30.26
50+ £30.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 216 availableBack-order availability date - 20/09/2026

The Gedore RED 3301001 Shifter is a robust adjustable wrench featuring a 30 mm spanner size. Designed for versatile use, it is suitable for a variety of maintenance tasks, including plumbing and mechanical repairs. With its durable construction, it ensures reliable performance in both professional and DIY applications.
Type Shifter
Overall Length 205mm
Material Chromium-vanadium steel
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot