Gedore RED 3300999 Adjustable Wrench 36 mm length 300 mm 15° chrome

MPN
3300999
Brand
Gedore
EAN-13
4060833009997
Order Code
03-7754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore RED adjustable wrench, model 3300999, features a 12-inch size ideal for versatile applications. Its robust design is suitable for gripping and turning diverse fasteners commonly used in automotive and plumbing tasks. The product's adjustability allows for precision and ease of use across various projects.
Type Shifter
Overall Length 300mm
Material Chromium-vanadium steel
Material properties chrome plated
Size 12"

Reviews

Be the first to submit a review

Trustpilot