Gedore RED 3300996 Adjustable Wrench 20 mm length 150 mm 15° chrome

MPN
3300996
Brand
Gedore
EAN-13
4060833009966
Order Code
03-7751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £14.81
10+ £13.88
50+ £13.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore RED 3300996 is an adjustable wrench with a spanner size of 24 mm or 15/16 inches. It features a one-piece design, ensuring durability and ease of use. This shifter is ideal for various applications, including tightening and loosening nuts and bolts in mechanical and DIY projects.
Type Shifter
Overall Length 150mm
Material Chromium-vanadium steel
Size 15/16"
Spanner size 24mm

Reviews

Be the first to submit a review

Trustpilot