Gedore RED 3300987 Combination Wrench 32 mm length 360 mm

MPN
3300987
Brand
Gedore
EAN-13
4060833009874
Order Code
03-7744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED 3300987 Crowfoot wrench is a 32 mm metric spanner designed for accessing hard-to-reach fasteners. This handheld tool is ideal for automotive and plumbing applications where a conventional wrench may not fit. Manufactured with precision, it ensures secure grip and ease of use in tight spaces.
Type Crowfoot wrench
Imperial or Metric Metric
Size 32mm
Length 360mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot