Gedore RED 3300983 Combination Wrench 27 mm length 310 mm

MPN
3300983
Brand
Gedore
EAN-13
4060833009836
Order Code
03-7743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore RED Crowfoot wrench, model 3300983, features a 27 mm spanner size, making it suitable for working in tight or hard-to-reach spaces. This handheld tool is ideal for use in automotive or plumbing applications where traditional wrenches may not fit. Its durable construction ensures reliable performance for professionals and DIY enthusiasts alike.
Type Crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 310mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot