Gedore RED 3300977 Combination Wrench 21 mm length 252 mm

MPN
3300977
Brand
Gedore
EAN-13
4060833009775
Order Code
03-7740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 131 availableBack-order availability date - 08/11/2026

The Gedore RED 3300977 Crowfoot wrench is a high-quality handheld tool with a spanner size of 21 mm. It is ideal for accessing difficult-to-reach nuts and bolts, particularly in tight spaces. This versatile tool is commonly used in automotive and industrial applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 21mm
Length 252mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot