Gedore RED 3300976 Combination Wrench 20 mm length 240 mm

MPN
3300976
Brand
Gedore
EAN-13
4060833009768
Order Code
03-7739
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Gedore RED, the 3300976 Crowfoot wrench features a 20 mm spanner size for metric applications. This handheld tool is ideal for reaching fasteners in tight or awkward spaces where traditional wrenches cannot access. Typical uses include automotive maintenance and machinery repairs.
Type Crowfoot wrench
Imperial or Metric Metric
Size 20mm
Length 240mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot