Gedore RED 3300975 Combination Wrench 19 mm length 230 mm

MPN
3300975
Brand
Gedore
EAN-13
4060833009751
Order Code
03-7738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED 3300975 Crowfoot wrench with a metric spanner size of 19 mm is a versatile handheld tool ideal for accessing difficult-to-reach fasteners. Manufactured by Gedore RED, this precision-engineered tool is indispensable for both professional and DIY mechanics working within tight spaces. Its robust design ensures durability and reliable performance in various automotive and maintenance applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 230mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot