Gedore RED 3300970 Combination Wrench 14 mm length 173 mm

MPN
3300970
Brand
Gedore
EAN-13
4060833009706
Order Code
03-7733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.91
10+ £6.45
50+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore RED 3300970 Crowfoot wrench is designed for precision work with a 14 mm metric spanner size. Ideal for accessing tight spaces where a traditional box wrench cannot reach, this handheld tool is commonly used in automotive and machinery maintenance. Manufactured by Gedore RED, it boasts high durability and reliability for professional use.
Type Crowfoot wrench
Imperial or Metric Metric
Size 14mm
Length 173mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot