Gedore RED 3300969 Combination Wrench 13 mm length 163 mm

MPN
3300969
Brand
Gedore
EAN-13
4060833009690
Order Code
03-7732
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Gedore RED 3300969 Crowfoot wrench is a handheld tool with a metric spanner size of 13 mm, designed for precise operations in tight spaces. Manufactured by Gedore RED, its singular piece construction ensures durability and reliability during tasks like automotive or machinery maintenance. This tool is ideal for reaching nuts or bolts where a standard wrench cannot fit, enhancing efficiency in complex assembly work.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot