Gedore RED 3300968 Combination Wrench 12 mm length 153 mm

MPN
3300968
Brand
Gedore
EAN-13
4060833009683
Order Code
03-7731
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £6.05 £5.69
10+ £5.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore RED Crowfoot wrench, part number 3300968, is a versatile handheld tool with a spanner size range of 07 - 29 mm. This 1-piece tool is ideal for accessing hard-to-reach fasteners where traditional wrenches can't fit. Manufactured by Gedore RED, it is commonly used in automotive and machinery maintenance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 12mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot