Gedore RED 3300963 Combination Wrench 7 mm length 105 mm

MPN
3300963
Brand
Gedore
EAN-13
4060833009638
Order Code
03-7728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED 3300963 crowfoot wrench is a handheld tool with a spanner size of 7 mm. It's ideal for reaching fasteners in tight or awkward spaces where a regular wrench cannot fit. Designed for precision and durability, this tool is perfect for professional mechanics and DIY enthusiasts.
Type Crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 105mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot