Gedore RED 3300962 Combination Wrench 6 mm length 95 mm

MPN
3300962
Brand
Gedore
EAN-13
4060833009621
Order Code
03-7727
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Gedore RED 3300962 Crowfoot wrench features a 6 mm spanner size, making it ideal for accessing hard-to-reach fasteners. This handheld tool is perfect for use in tight spaces where a standard box wrench or shifter cannot fit. It's designed for professional and DIY applications, offering durability and precision common to Gedore's range of quality tools.
Type Crowfoot wrench
Imperial or Metric Metric
Size 6mm
Length 95mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot