Gedore RED 3300957 Double Open Ended Spanner 36x41 mm

MPN
3300957
Brand
Gedore
EAN-13
4060833009577
Order Code
03-7723
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore RED double-ended open ring spanner, model number 3300957, is designed for versatility with spanner sizes of 36 and 41 mm. It is suitable for a variety of mechanical tasks, particularly in automotive and industrial applications. The spanner provides robust performance for professional and DIY use alike.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 360mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Weight 830g

Reviews

Be the first to submit a review

Trustpilot