Gedore RED 3300947 Double Open Ended Spanner 21x23 mm

MPN
3300947
Brand
Gedore
EAN-13
4060833009478
Order Code
03-7718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 19/11/2026

The Gedore RED double-ended open ring spanner (model 3300947) features a spanner size of 21 - 23 mm, providing versatile grip for various fasteners. This reliable tool is ideal for automotive repairs and machinery maintenance. Its durable design makes it a valuable addition to any professional toolkit.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 247mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Weight 240g

Reviews

Be the first to submit a review

Trustpilot