Gedore RED 3300934 Double Open Ended Spanner 10x13 mm

MPN
3300934
Brand
Gedore
EAN-13
4060833009348
Order Code
03-7716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore RED 3300934 double-ended open ring spanner features spanner sizes of 10 to 13 mm. This durable tool is ideal for tightening or loosening nuts and bolts in mechanic and engineering tasks. It's a versatile addition to any toolkit for both professional and DIY use.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 10 x 13mm
Length 172mm
DIN Standard DIN 3110
Material Chromium-vanadium steel
Weight 60g

Reviews

Be the first to submit a review

Trustpilot