Gedore RED 3300906 Double Ring Spanner 12x13mm

MPN
3300906
Brand
Gedore
EAN-13
4060833009065
Order Code
03-7710
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 443 availableBack-order availability date - 22/11/2026

The Gedore RED double-ended box wrench, with part number 3300906, features a 12 mm metric spanner size. This 1-piece tool is designed for durability and precision in tightening and loosening bolts. It is typically used in mechanical and automotive applications.
Type Double-ended box wrench
Imperial or Metric Metric
Size 12mm
Length 215mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot