Gedore RED 3300904 Double Ring Spanner 10x11mm

MPN
3300904
Brand
Gedore
EAN-13
4060833009041
Order Code
03-7709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore RED 3300904 double-ended box wrench features metric spanner sizes of 10 - 11 mm. Designed for durability, this tool is ideal for precision tasks in automotive or mechanical applications. Its compact design allows for access in tight spaces.
Type Double-ended box wrench
Imperial or Metric Metric
Size 10 x 11mm
Length 198mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot