Gedore RED 3300876 Jointed Combination Ratchet Wrench 10 mm length 160 mm

MPN
3300876
Brand
Gedore
EAN-13
4060833008761
Order Code
03-7701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gedore RED 3300876 ratcheting crowfoot joint wrench is a 10 mm metric spanner designed for precision tasks in tight spaces. Its ratcheting mechanism provides ease of use, making it ideal for both professional and DIY applications. Manufactured by Gedore RED, this tool is essential for mechanics and engineers requiring reliable and efficient handheld tools.
Type Ratcheting crowfoot joint wrench
Imperial or Metric Metric
Size 10mm
Length 160mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot