Gedore RED 3300874 Jointed Combination Ratchet Wrench 8 mm length 136 mm

MPN
3300874
Brand
Gedore
EAN-13
4060833008747
Order Code
03-7700
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore RED 3300874 ratcheting crowfoot joint wrench is a versatile handheld tool with an 8 mm spanner size, ideal for tight spaces where traditional wrenches cannot reach. Its unique ratcheting mechanism allows for efficient and convenient fastening and loosening of nuts and bolts. This tool is perfect for automotive work, plumbing, or any application requiring precision in confined areas.
Type Ratcheting crowfoot joint wrench
Imperial or Metric Metric
Size 8mm
Length 136mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot