Gedore RED 3300868 Combination Ratchet Wrench right/left 30 mm length 425 mm

MPN
3300868
Brand
Gedore
EAN-13
4060833008686
Order Code
03-7697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £73.24 £54.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 198 availableBack-order availability date - 22/11/2026

The Gedore RED 3300868 ratcheting crowfoot wrench features a 30 mm spanner size, ideal for tasks in tight spaces where traditional wrenches cannot fit. This handheld tool, known for its versatility, is perfect for automotive, plumbing, and mechanical repairs. Manufactured by Gedore, it combines the practicality of a ratcheting mechanism with the unique design of a crowfoot for efficient operation.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 425mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot