Gedore RED 3300867 Combination Ratchet Wrench right/left 27 mm length 359 mm

MPN
3300867
Brand
Gedore
EAN-13
4060833008679
Order Code
03-7696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED 3300867 ratcheting crowfoot wrench is a versatile hand tool designed for 27 mm spanner size applications. It features a ratcheting mechanism which allows for efficient and easy use in tight spaces where traditional wrenches may not fit. This tool is ideal for automotive work and maintenance tasks, providing both durability and precision.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 359mm
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot