Gedore RED 3300866 Combination Ratchet Wrench right/left 24 mm length 325 mm

MPN
3300866
Brand
Gedore
EAN-13
4060833008662
Order Code
03-7695
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore RED 3300866 Crowfoot wrench is a handheld tool with a spanner size of 24 mm, designed for efficient use in tight spaces. It is a singular piece, ideal for accessing bolts and nuts that are difficult to reach with standard box wrenches. This wrench is commonly used in automotive, plumbing, and machinery maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 24mm
Length 325mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot